MICROFIT 3.0 DR RCPT PNLMNT 14CKT

882980

$0.49 ea


  • Part no.: 882980
  • Manufacturer: Molex
  • Manufacturer no.: 43025-1400
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.44
50+ $0.40
NOTE:
  • Order in multiples of 5
Connector Housing Female 14 Position 3 mm Crimp Straight Cable Mount Micro-Fit 3.0™

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts14
Number of Rows2
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family43025
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40C
Maximum Operating Temperature105C
MountingCable Mount
PackagingBag
Pitch3mm
Product Depth14mm
Product Length21.85mm
Product TypeConnector Discrete Wire Housing
Product Height11.56mm


Report a problem
Suggest a product