Resistor Thick Film Net 4.7k Ohm 2% 3 Watt ±100ppm °C BUS 10-Pin SIP Pin Through Hole

$0.95 ea


  • Part no.: 1970447
  • Manufacturer: Bourns
  • Manufacturer no.: 4310H-101-472
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.81
50+ $0.73
NOTE:
  • Order in multiples of 5
Resistor Thick Film Network 4.7K Ohm 2% 2 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value4.7K Ohm
Power Rating2W
Circuit DesignatorBUS
Number of Resistors9
Number of Terminals10
Family4300H
TypeNetwork
Power Rating per Resistor3/10W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height8.89mm
Product Length24.99mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product