Resistor Thick Film Net 2.2k Ohm 2% 1.25 Watt ±100ppm °C BUS 10-Pin SIP Pin Through Hole

$0.65 ea

  • Part no.: 857274
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-101-222
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $0.65
25+ $0.57
50+ $0.51
  • Order in multiples of 5
Resistor Thick Film Network 2.2K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value2.2K Ohm
Power Rating1.25W
Circuit DesignatorBUS
Number of Resistors9
Number of Terminals10
Power Rating per Resistor1/5W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Product Depth2.16mm
Product Height4.95mm
Product Length24.99mm
Product TypeResistor Networks and Arrays

Report a problem
Suggest a product