Resistor Thick Film Net 100 Ohm 2% 1.25 Watt ±100ppm °C Isolated 10-Pin SIP Pin Through Hole

$0.65 ea


  • Part no.: 857442
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-102-101
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.65
100+ $0.57
200+ $0.51
NOTE:
  • Order in multiples of 20
Resistor Thick Film Network 100 Ohm 2% 1.25 Watt ±100ppm/C Isolated Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value100 Ohm
Power Rating1.25W
Circuit DesignatorISOL
Number of Resistors5
Number of Terminals10
Family4300R
TypeNetwork
Power Rating per Resistor3/10W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height4.95mm
Product Length24.99mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product