Resistor Thick Film Net 220 Ohm-330 Ohm 2% 1.25 Watt ±100ppm °C Term 10-Pin SIP Pin Through Hole

$0.69 ea

  • Part no.: 857565
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-104-221/331
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
20+ $0.69
100+ $0.59
200+ $0.53
  • Order in multiples of 20
Resistor Thick Film Network 220 Ohm/330 Ohm 2% 1.25 Watt ±100ppm/C TERM Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value220 Ohm 330 Ohm
Power Rating1.25W
Circuit DesignatorTERM
Number of Resistors16
Number of Terminals10
Power Rating per Resistor1/5W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Product Depth2.16mm
Product Height4.95mm
Product Length24.99mm
Product TypeResistor Networks and Arrays

Report a problem
Suggest a product