Connector Housing PL 3 Position 3mm Straight Bag

883958

$0.25 ea


  • Part no.: 883958
  • Manufacturer: Molex
  • Manufacturer no.: 43640-0301
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.19
100+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Housing Male 3 Position 3 mm Crimp Straight Cable Mount Micro-Fit 3.0™

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts3
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family43640
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch3mm
Product Depth24.53mm
Product TypeConnector Discrete Wire Housing


Report a problem
Suggest a product