Connector Wire to Board Header 4 Position 4.2mm Solder Straight Thru-Hole Tray

800665

$0.89 ea


  • Part no.: 800665
  • Manufacturer: Molex
  • Manufacturer no.: 44472-0454
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.79
50+ $0.72
NOTE:
  • Order in multiples of 5
Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit® HCS

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts20
Contact MaterialHigh Performance Alloy
Contact PlatingTin Over Nickel
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
TypeWire to Board
Family44472
Number of Rows2
Maximum Current Rating11/ContactA
Maximum Voltage Rating600V
Minimum Operating Temperature-40C
Maximum Operating Temperature105C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth6.9mm
Product Height12.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product