DC Fan Ball 48 Volt 5.5W 100.1CFM 43dB Flange Mount

$45.85 ea


  • Part no.: 1580342
  • Manufacturer: EBM Papst
  • Manufacturer no.: 4484F
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $45.85
10+ $42.19
100+ $39.69
DC Fan Axial Ball Bearing 24 Volt 12 Volt to 28 Volt 100.1 CFM 43dB (119 X 119 X 25.4mm)

Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)135
Width (mm)135
Height (mm)38
Air Flow (CFM)100.1
BearingBall
Current (mA)208
Power (Watts)5
Noise (dBA)43
Connection (Leads)Wire


Report a problem
Suggest a product