Connector RJ-11-D-Sub Adapter RCP/F 4/9 Position Straight 1 Port Bulk

$1.95 ea


  • Part no.: 614985
  • Manufacturer: GC Electronics
  • Manufacturer no.: 45-5111-BU
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
DE9 FEMALE-to-RJ11 ADAPTER

Now you can simplify networking applications when changing your RS-232 port (DE9) to an RJ11 modular jack. This comes with all necessary hardware and wiring.


Features:
  • D-sub DE9 port on one end (also known as DB9)
  • 6P4C (6 positions, 4 contacts) RJ11 modular jack on the other end
  • Color: Gray


Report a problem
Suggest a product
Specification Value
Contact GenderFemale to Female
Adapter TypeDE9-4P4C
Number of Contacts:Side 19
Number of Contacts:Side 24
Product TypeModular Adapter


Report a problem
Suggest a product