.250'' Hex Male/Female Standoff 6-32 Thread
3/4'' Length Aluminum

$0.55 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
500+ $0.41
1000+ $0.37

Request a Large Quantity Quote

.250'' Hex Male/Female Standoff 6-32 Thread 3/4'' Length Aluminum


Specifications:

  • Manufacturer: RAF/FAS
  • Manufacture#: 4538-632-AL-7
  • Outside Diameter: 0.250'' (1/4'') Hex
  • Length: 0.750'' (3/4'')
  • Thread: 6-32
  • A: 0.375'' ; B: 0.250''
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Thread Size6-32
Body Length3/4in
GenderM/F
FinishIridite
Family4538
TypeHex Male-Female
MaterialAluminum
Width Across Flats1/4in
Product TypeStandoffs
Thread Depth3/8in
Thread Length1/4in


Report a problem
Suggest a product