AC Fan Sintec 230 Volt 18w 50hz-60hz 106 CFM 50dB Flange Mount

$39.35 ea


  • Part no.: 2069335
  • Manufacturer: EBM Papst
  • Manufacturer no.: 4650X
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $39.35
10+ $36.25
100+ $34.05
AC Fan Axial Sintec Bearing 230 Volt 106 CFM 50dB (119 X 119 X 38mm)

Report a problem
Suggest a product
Specification Value
Voltage (VAC)230
Length (mm)119
Width (mm)119
Height (mm)38
Air Flow (CFM)106
BearingSINTEC
Power (Watts)18
Noise (dBA)50
Connection (Leads)TERMINALS


Report a problem
Suggest a product