Cable Assembly SMA-male to SMA-male 24 Inch RG-174-u Coax 50 Ohm 26 AWG

$56.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $56.99
5+ $51.29
SMA Cable Assembly (Male)

RG174/U is Pomona's most economical SMA cable assembly. Cable is a single shield with 1.0 GHz frequency rating.

Materials:
  • SMA (Male) Connectors: Body/Fittings: Stainless Steel, Finish - Passivated Steel
  • Contacts: Brass, Gold Plated
  • Impedance: 50 Ohms


Report a problem
Suggest a product
Specification Value
Wire Size26 AWG
Connector Type ASMA M
Connector Type BSMA M
ColorBlack
Contact PlatingGold


Report a problem
Suggest a product