Connector Ejector Header 14 Position 2.54mm Solder Straight Through Hole

849055

$2.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.39
10+ $2.15
100+ $1.95
Connector Ejector Header 14 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family499582
TypeEjector Header
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Palladium Nickel/Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts34
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height13.94mm
Product Length62.48mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product