Connector Ejector Header 20 Position 2.54mm Solder Straight Through Hole

849119

$3.39 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
910+ $3.39
4550+ $3.05
9100+ $2.75
NOTE:
  • Order in multiples of 910
Connector Ejector Header 20 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family499922
TypeEjector Header
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Palladium Nickel/Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts10
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height27.31mm
Product Length32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product