Connector Modular Plug PL 8 Position 1.02mm Crimp Straight Cable Mount 8 Terminal 1 Port Box Cat 3

524411

$0.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $0.69
10+ $0.62
100+ $0.55
8P8C SOLID WIRE MODULAR PLUG


Features:
  • 8 positions
  • 8 contacts
  • 0.36mm-thick Phosphor-Bronze Contacts
  • 6micro;m thick gold-plated
  • Terminates 24-26 AWG oval, solid wire
  • High-Impact, Clear Polycarbonate Plugs
  • Unshielded
  • Size: 0.85"L x 0.46"W x 0.31"H


Report a problem
Suggest a product
Specification Value
Family554720
TypeModular Plug
Category NumberCat 3
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderPL
Housing MaterialPolycarbonate
Body OrientationStraight
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
Minimum Operating Temperature-40°C
Maximum Operating Temperature60°C
MountingCable Mount
PackagingBox
Pitch1.02mm
Product Depth21.59mm
Product Height9.25mm
Product Length11.79mm
Termination MethodCrimp
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product