MJPLUG,8P,RND,SLD,SHLD,2426AWG

950111

$1.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $1.75
5000+ $1.54
10000+ $1.39
NOTE:
  • Order in multiples of 1,000
Connector Modular Plug PL 8 Position 1.02 mm Crimp Straight Cable Mount 8 Terminal 1 Port Box Cat 3

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts8
Termination TypeIDC
Mounting TypeCABLE
Product TypeTELECOM AND DATACOM CONNECTOR
Body/Shell StylePLUG
Manufacturer Series569530
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Empty ShellNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Contact MaterialPHOSPHOR BRONZE
Shell MaterialPOLYCARBONATE
OptionGENERAL PURPOSE
Contact Finish - MatingGOLD (50) OVER NICKEL
Contact Finish - TerminationGOLD FLASH OVER NICKEL
Insert MaterialPOLYCARBONATE
CAGE Code0PJN9


Report a problem
Suggest a product