Connector Housing Receptacle 11 Position 2.54mm Straight Bag

800884

$0.59 ea


  • Part no.: 800884
  • Manufacturer: Molex
  • Manufacturer no.: 50-57-9411
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.59
25+ $0.50
50+ $0.45

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Housing Female 11 Position 2.54 mm Crimp Straight Cable Mount SL™

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts11
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family70066
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch2.54mm
Product Depth15.24mm
Product Length27.91mm
Product TypeConnector Discrete Wire Housing
Product Height6.58mm


Report a problem
Suggest a product