Female DB9 D-Sub Connector

$0.85 ea


Pricing
# of units Price
1+ $0.85
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Female DB9 D-Sub Connector

Specifications

  • Female DB9 dual row connector
  • Solder cup connection on back side
  • RoHS compliant
  • Metal


Report a problem
Suggest a product
Specification Value
Family500
TypeD-Subminiature
Contact PlatingGold
GenderF
Body PlatingTin
Body OrientationStraight
Number of Contacts9
Number of Rows2
Number of Ports1
Number of Terminals9
MountingPanel
Termination MethodSolderable Cup
Product TypeConnector D-Subminiature


Report a problem
Suggest a product