Connector USB Receptacle 5 Position 1.6mm Solder Straight Thru-Hole 5 Terminal 1 Port Tray

$3.55 ea


  • Part no.: 1971837
  • Manufacturer: Molex
  • Manufacturer no.: 500075-1517
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.55
10+ $3.15
100+ $2.85



CONN,MINI-USB,B RECEPTACLE, VERTICAL,THRU HOLE

Report a problem
Suggest a product
Specification Value
TypeUSB
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts5
Number of Ports1
Number of Terminals5
Maximum Current Rating1/ContactA
Maximum Voltage Rating30VDC|VAC|30VDC|VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature50°C
MountingThrough Hole
PackagingTray
Pitch1.6mm
Product Depth4.7mm
Product Height7.7mm
Product Length7.7mm
Termination MethodSolderable
Family500075
Product TypeConnector Audio and Video


Report a problem
Suggest a product