Connector Contact Male 1 Position Crimp Straight Cable Mount Bag

1971896

$0.077 ea


  • Part no.: 1971896
  • Manufacturer: Molex
  • Manufacturer no.: 501258100
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
30+ $0.077
150+ $0.069
300+ $0.062
NOTE:
  • Order in multiples of 30
Contact PIN Crimp Straight Cable Mount PicoBlade™


1.25MM WTW MALE TERMINAL 50125

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts26
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Palladium Nickel/Gold Over Nickel
Housing ColorBlack
Housing MaterialNylon/Polyester
Body OrientationStraight
TypeEjector Header
Family5499160
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height23.09mm
Product Length52.32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product