Connector Straight Adapter Single Mode/Multimode Simplex RCP/RCP Crimp Straight Panel Mount Individual

850081

$5.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.95
10+ $5.45
100+ $4.99
Connector Straight Adapter Single Mode/Multimode Simplex RCP/Receptacle Crimp Straight Panel Mount

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
MountingPanel Mount
TypeST Adapter
GenderRCP/RCP
Fiber Cable TypeSimplex
ModeSingle Mode|Multimode
Housing MaterialZinc Die Cast
PackagingIndividual
Product Depth12.7mm
Product Length29.6mm
Family502750
Termination MethodCrimp
Product TypeConnector Fiber Optics


Report a problem
Suggest a product