SOCKET,MIN-SPR SN-AU SER-4

951105

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.64
50+ $0.57
NOTE:
  • Order in multiples of 5
Connector Discrete Socket 1 Position Solder Straight Surface Mount Loose Piece

Report a problem
Suggest a product
Specification Value
GenderSKT
Contact MaterialBeryllium Copper
Contact PlatingGold
Family50865
Body OrientationStraight
TypeDiscrete Socket
Number of Contacts1
MountingSurface Mount
PackagingLoose Piece
Product Depth2.26mm
Product Length6.6mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product