Heat Sink TO-220 1 Hole 0.75"x0.36"x0.75"

$0.35 ea


  • Part no.: 70658
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 507302B00000G
  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.19
500+ $0.17

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 0.75"L x 0.36"W x 0.75"H (19.05mm L x 9.14mm W x 19.05mm H)

    Report a problem
    Suggest a product
  • Specification Value
    TypePassive
    Product Length19.05mm
    Product Depth19.05mm
    Product Height9.65mm
    FinishBlack Anodized
    Thermal Resistance24°C/W
    Device CooledTO-220
    Product TypeHeat Sink
    Family507302b00000


    Report a problem
    Suggest a product