0.3 Inch HT Common Anode 7 Segment Yellow Display

$0.69 ea


  • Part no.: 2186099
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: 5082-7621
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

0.3 Inch HT Common Anode 7 Segment Yellow Display

Features

  • Character Size: 7.6mm (0.3")
  • Common Connection: Common Anode
  • Decimal Point: RHDP
  • Peak Wavelength: 583 nm (Typical)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • Luminous Intensity: 835ucd
  • No. of Digits / Alpha: 1
  • Packaging: Each

    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationCommon Anode
    Character Height (inch)0.3
    ColorYellow
    Dominant Wavelength620nm
    Maximum Forward Current20mA
    Maximum Forward Voltage2.2V
    Product TypeLED Displays


    Report a problem
    Suggest a product