Common Cathode 7-Segment LCD Display

$0.69 ea


  • Part no.: 81470
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: 5082-7760
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Common Cathode 7-Segment LCD Display

Specifications

  • Character Size: 0.43"
  • Illumination color: Red
  • Wavelength: 650 nm
  • Operating Temperature: -40° - 85° C
  • Forward Current: 240 mA
  • Forward Voltage: 2 V



    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationCommon Anode
    Dominant Wavelength620nm
    Maximum Forward Current20mA


    Report a problem
    Suggest a product