PIDG Ring Tongue Terminal 14AWG 21.82mm 8.71mm Nickel Loose Piece

951009

$4.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $4.65
5000+ $4.29
10000+ $3.89
NOTE:
  • Order in multiples of 1,000
PIDG Ring Tongue Terminal 14AWG 21.82 mm 8.71mm Nickel Loose Piece

Report a problem
Suggest a product
Specification Value
Family50840
TypePIDG Ring Tongue Terminal
ColorWhite
Wire Size14AWG
InsulationTeflon
Body MaterialCopper
PlatingNickel
Maximum Operating Temperature288°C
PackagingLoose Piece
Stud Size#10
Product Depth8.71mm
Product Length21.82mm
Product TypeConnector Terminals


Report a problem
Suggest a product