Connector Discrete Socket Socket 1 Position Solder Straight Surface Mount Loose Piece

850128

$0.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.69
50000+ $0.60
100000+ $0.54
NOTE:
  • Order in multiples of 10,000
Connector Discrete Socket 1 Position Solder Straight Surface Mount Loose Piece

Report a problem
Suggest a product
Specification Value
GenderSKT
Contact MaterialBeryllium Copper
Contact PlatingGold
Family50864
Body OrientationStraight
TypeDiscrete Socket
Number of Contacts1
MountingSurface Mount
PackagingLoose Piece
Product Depth2.03mm
Product Length6.53mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product