Filtered Power Entry Module 6A 110/250Vac

$2.95 ea


  • Part no.: 2181221
  • Manufacturer: Arndt
  • Manufacturer no.: 5110-6-33
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $2.95
10+ $2.59

Filtered Power Entry Module, 6A 110/250VAC


  • Type: Filtered
  • Termination Method: 0.25" Faston
  • Voltage Rating: 110/250VAC
  • Operating Frequency: 50 to 60 Hz
  • Rating: 6A
  • Mounting: Screw Flange Mounting

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products