SAFE HIGH VOLTAGE PLUG

753651

$65.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $65.15
1000+ $59.95
2000+ $56.35
NOTE:
  • Order in multiples of 200
Connector SH Volt PL Crimp Straight Cable Mount Gold


SAFE HIGH VOLTAGE PLUG


Report a problem
Suggest a product
Specification Value
GenderPlug
Contact PlatingGold
Body OrientationStraight
TypeSHV
Body PlatingSilver
Termination MethodCrimp
Family51426
Product Diameter14.42mm
Insulator MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65C
Maximum Operating Temperature200C
MountingCable Mount
Product TypeConnector RF


Report a problem
Suggest a product