Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Through Hole Gold

1973488

$2.39 ea


  • Part no.: 1973488
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5227161-9
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.39
10+ $2.15
100+ $1.95
Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeBNC
Contact MaterialPhosphor Bronze
Operating Frequency0Hz to 4GHz
Body PlatingNickel
Termination MethodSolderable
Family5227161
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth14.76mm
Product Height13.18mm
Product Length34.93mm
Product TypeConnector RF


Report a problem
Suggest a product