Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Straight Through Hole Gold

1973509

$3.39 ea


  • Part no.: 1973509
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5227222-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.39
10+ $3.05
100+ $2.75

Request a Large Quantity Quote

Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Straight Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationStraight
TypeBNC
Contact MaterialPhosphor Bronze
Operating Frequency0Hz to 4GHz
Body PlatingNickel
Termination MethodSolderable
Family5227222
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth15.88mm
Product Length14.76mm
Product TypeConnector RF


Report a problem
Suggest a product