Heat Sink Passive TO-220 Radial Solderable Pins 2.6°C/W Black Anodized

$1.59 ea


  • Part no.: 696626
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 530002B02500G
  • RoHS Compliant
Pricing
# of units Price
1+ $1.59
10+ $1.45
100+ $1.35

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 2.52"L x 1.65"W x 1.00"H (64.0mm L x 41.9mm W x 25.4mm H)

    Report a problem
    Suggest a product
  • Specification Value
    TypePassive
    Product Length41.91mm
    Product Depth25.4mm
    Product Height63.5mm
    Fin StyleRadial
    FinishBlack Anodized
    Thermal Resistance2.6°C/W
    Attachment MethodSolderable Pins
    Device CooledTO-220
    Product TypeHeat Sink
    Family530002B02500G


    Report a problem
    Suggest a product