Connector Shrouded Header 9 Position 1.25mm Solder Right Angle Thru-Hole Tray

1973841

$0.69 ea


  • Part no.: 1973841
  • Manufacturer: Molex
  • Manufacturer no.: 530480910
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.69
25+ $0.60
50+ $0.54
NOTE:
  • Order in multiples of 5
Connector Shrouded Header 9 Position 1.25mm Solder Right Angle Thru-Hole PicoBlade™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts7
Contact MaterialBrass/Phosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialPolyester
Body OrientationRight Angle
TypeShrouded Header
Family70553
Number of Rows1
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VDC/250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth13.59mm
Product Height6.99mm
Product Length20.33mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product