Heat Sink To-220/202 3 Holes Black Anodized 2.50" X1.38" X.50

$0.99 ea


  • Part no.: 326765
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 531302B02500-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
Heat Sink

Specifications:
  • Type: TO-220/202
  • Material: Black anodized aluminum
  • Number of holes: 3
  • Size: 2.50"L x 1.38"W x 0.50"H (63.5mm L x 35.1mm W x 12.7mm H)


Report a problem
Suggest a product
Specification Value
TypePassive
Product Length34.92mm
Product Depth12.7mm
Product Height63.5mm
Fin StyleRadial
FinishBlack Anodized
Thermal Resistance8°C/W
Attachment MethodSolderable Pins
Device CooledTO-202|TO-220
Product TypeHeat Sink
Family531302B02500


Report a problem
Suggest a product