USB 2.0 A-to-B Male Cable

$2.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.75

USB 2.0 A-to-B Male Cable


Features:

  • USB 2.0 cable
  • USB-A male to USB-B male
  • RFI filter
  • Color: Black
  • Length: 6 feet
  • UL, CSA approved

    Report a problem
    Suggest a product
  • Specification Value
    Connector Type AUSB A
    Connector Type BUSB B
    ColorBlack
    Cable Length6


    Report a problem
    Suggest a product