36VA Power Transformer

$8.95 ea


Pricing
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

36VA Power Transformer

Features:

  • Primary color codes: Red, Green
  • Secondary color codes: Purple (12V), White (5V), Yellow (CT), Brown (5V)
  • Voltage: 12/5 VCT @ 3A
  • Power: 36VA
  • Dimensions: 2.36"L x 2.34"W x 1.94"H
  • Weight: 1.3 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product