LED Panel Mount Socket Snap In Mount with Solder Terminals

$0.99 ea


  • Part no.: 2182995
  • Manufacturer: Arndt
  • Manufacturer no.: 533-0601
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

LED Panel Mount Socket Snap In Mount with Solder Terminals

Voltage rating: 1-28VDC (incandescent)
  • Accepts cap size 5/8" square
  • Momentary snap action
  • 5A resistive, 2A inductive
  • 125VAC, 30VDC
  • Base material: Clear anodized aluminum
  • Bezel material: Heat resistant black plastic

    Recommended Mating Components (Not Included)

    Lens
    Yellow Square Lens Cap for Series-183 Indicators
    White Square Lens Cap for Series-183 Indicators

    Lamps
    Yellow LED, T1 midflange
    Green LED, T1 midflange
    Red LED, T1 midflange



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product