USB Interface for Robotic Arm Edge OWI-535 (P/N 2095023)

$39.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $39.95
5+ $35.95
25+ $31.95

Request a Large Quantity Quote

USB Interface for Robotic Arm Edge

The Robotic Arm Edge (Jameco P/N: 2095023) gets a much-anticipated accessory with the introduction of the USB Interface Kit. Now robot lovers can connect the Robotic Arm Edge to a PC and have real time manual control of the robotic arm and program the arm to perform a sequence of movements - just like an actual robot on an assembly line. The USB Interface Kit comes complete with a CD, printed circuit board, USB cable and accessories, and a detailed instruction manual.

Hardware and System Requirements:

OS*: (32-bit versions only) Windows XP Service Pack 1,2,3/Vista, and Windows 7
       64-bit Windows is now supported and can be downloaded here.
       *Note: Mac OS is not supported
CPU: Pentium3, 1.0GHz or higher
Memory: 256MB or higher
Hardware Disk Space: 100MB or more
Display: Super VGA (800 x 600 or higher). Color monitor with high color 16 bits or higher.

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product