Connector Housing Receptacle 1 Position ST

851981

$0.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.59
50+ $0.54
NOTE:
  • Order in multiples of 5
Connector Housing Receptacle 1 Position Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts1
Housing ColorBlack
Housing MaterialPolycarbonate
Body OrientationStraight
Wire Size12-18AWG
TypeHousing
Family53894
Product Depth24.71mm
Product Length9.19mm
Product TypeConnector Discrete Wire Housing
Product Height9.19mm


Report a problem
Suggest a product