Connector SMB Receptacle 0Hz to 4GHz 50Ohm Solder Right Angle Thru-Hole Gold

955552

$5.29 ea


  • Part no.: 955552
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5414337-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.29
10+ $4.85
100+ $4.45

Request a Large Quantity Quote

Connector SMB Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeSMB
Contact MaterialBrass
Operating Frequency0Hz to 4GHz
Body PlatingNickel
Termination MethodSolderable
Family5414337
Insulator MaterialTeflon
Terminate ToPCB
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingThrough Hole
Product Depth6.6mm
Product Length13.46mm
Product TypeConnector RF


Report a problem
Suggest a product