Connector Test Clip 1 Position Straight 1 Port

1821521

$4.35 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $4.35
25+ $3.89
NOTE:
  • Order in multiples of 5
INTERCONNECTION DEVICE


@MINIPINCER TEST CLIP, DO-IT-YOURSELF,BLACK,(5)PC MIN

Report a problem
Suggest a product
Specification Value
Family5418
TypeTest Clip
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts1
Number of Ports1
Product Diameter15.75mm
Wire Size20-22AWG
Maximum Current Rating5A
Maximum Operating Temperature80°C
Product Length65.79mm
Product TypeConnector Electronic Test Equipment


Report a problem
Suggest a product