Connector RJ-45 Female 8 Position 2.54 mm Solder Straight Thru-Hole 8 Terminal 1 Port Cat 3

956205

$1.15 ea


  • Part no.: 956205
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5520259-4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.15
25+ $1.00
50+ $0.90
NOTE:
  • Order in multiples of 5
Connector RJ-45 Female 8 Position 2.54 mm Solder Straight Thru-Hole 8 Terminal 1 Port Cat 3

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts8
Mounting StyleSTRAIGHT
Termination TypeSOLDER
Mounting TypeThrough Hole
Contact MaterialPhosphor Bronze
Number of Ports1
Number of Terminals8
PackagingTrays
TypeRJ-45
Maximum Processing Temperature265
Lead FinishTin/Nickel
Pitch (mm)2.54 mm
Contact PlatingGold Over Nickel
Housing MaterialPolyester
Product Depth16 mm
Product Height (mm)16.51
Product Length18.16 mm
Operating Temperature-40 to 80 C


Report a problem
Suggest a product