Module Homework Board USB SMT Basic Stamp 2 USB Miniature-B

$32.95 ea


  • Part no.: 2151988
  • Manufacturer: Parallax
  • Manufacturer no.: 555-28188
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $32.95
5+ $30.95

HomeWork Board (USB)


The BASIC Stamp HomeWork Board is ideal for learning circuits, electronics, and microcontroller programming. The solderless breadboard makes it easy to connect 5 V compatible sensors, displays, LEDs, and other electronic components to create your own inventions.

Program in PBASIC, which is very easy to read and learn. It is an ideal "first-time" programming language, with many built-in commands that simplify interfacing to other devices. To get started, just download the free BASIC Stamp Editor software, and click the Getting Started with Stamps in Class link in the Help file.

The HomeWork Board is featured in our "What's a Microcontroller? " text (a free download) and BASIC Stamp Activity Kit.

Features:

  • Surface-mount BASIC Stamp 2 microcontroller
  • Onboard reset button and program activity LED
  • Solderless breadboard for building circuits
  • I/O pin, power and ground headers brought alongside breadboard
  • Built-in 220Ω series resistors help protect the BASIC Stamp I/O pins from mis-wiring
  • 500mA voltage regulator for projects
  • Program via a USB Mini-B connector with built-in RS-232 serial converter
  • Battery clip for 9 V alkaline or rechargeable battery

    Application Ideas:

  • Affordable STEM program equipment for a classroom, troop, or club
  • Science fair project platform
  • Quickly build a prototype
  • An inexpensive node in a BASIC Stamp network

    Key Specifications:

  • Power requirements: 9 V battery
  • Communication: USB mini-B to onboard USB to RS-232 converter
  • Dimensions: 3.05 x 4 in (7.75 x 10.16 cm)
  • Operating temp range: 32 to 158°F (0 to 70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $9.95 ea


    $14.95 ea


    $28.95 ea


    $9.95 ea