RCPT, ASSY, LPF, 24 POSN,RTANG

754822

$17.89 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $17.89
10+ $16.45
100+ $15.49
Connector IEEE 488 Receptacle 24 Position 2.16mm Solder Right Angle Thru-Hole 24 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts24
Contact MaterialCOPPER ALLOY
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
JESD-97 Codee3
Manufacturer Series555139
Mixed ContactsNO
Mounting StyleRIGHT ANGLE
Mounting TypePANEL
MIL ConformanceNO
Number of Rows Loaded2
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Terminal Pitch (mm)2.16
Termination TypeSOLDER
Contact Finish - TerminationTIN
Contact Finish - MatingGOLD OVER NICKEL
Additional FeatureCHAMP
Body/Shell StyleRECEPTACLE


Report a problem
Suggest a product