Connector RJ-45 Female 8 Position 2.54mm Solder Straight Thru-Hole 8 Terminal 1 Port Tray Cat 3

$0.99 ea


  • Part no.: 524488
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 556416-1
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.75
8P8C RJ45 MODULAR JACK


Features:
  • 8 positions
  • 8 contacts
  • Top entry, top latch
  • Straight female orientation
  • Contact: Phosphor bronze, gold-plated nickel
  • Size: 0.66"L x 0.62"W x 0.63"H
  • Not panel-mountable


Report a problem
Suggest a product
Specification Value
Family556416
TypeRJ-45
Category NumberCat 3
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderFemale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating150VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTray
Pitch2.54mm
Product Depth16.63mm
Product Height16.51mm
Product Length15.62mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product