Connector RJ-45 Female 64 Position 2.54 mm Solder Right Angle Thru-Hole 64 Terminal 8 Port Cat 5

852908

$16.95 ea


  • Part no.: 852908
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5569262-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.95
10+ $15.55
100+ $14.09
Connector RJ-45 Female 64 Position 2.54 mm Solder Right Angle Thru-Hole 64 Terminal 8 Port Cat 5

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts64
Mounting StyleRIGHT ANGLE
Termination TypeSOLDER
Mounting TypeThrough Hole
Contact MaterialPhosphor Bronze
Number of Ports8
Number of Terminals64
PackagingTrays
TypeRJ-45
Maximum Processing Temperature265
Lead FinishTin/Nickel
Pitch (mm)2.54 mm
Contact PlatingGold Over Nickel
Housing MaterialNylon
Product Depth28.45 mm
Product Height (mm)25.27
Product Length59.18 mm
Operating Temperature-40 to 80 C


Report a problem
Suggest a product