MJ,1X2,R/A,8P,IR COMP,NO SHLD

755008

$3.05 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.05
10+ $2.69
100+ $2.45
Connector RJ-45 Female 16 Position 2.54mm Solder Right Angle Thru-Hole 16 Terminal 2 Port Cat 4

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts16
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureQUIET LINE
Product TypeTELECOM AND DATACOM CONNECTOR
Body/Shell StyleJACK
Manufacturer Series557560
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Empty ShellNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Shell MaterialPOLYESTER
UL Flammability Code94V-0


Report a problem
Suggest a product