MOD JK ASSY,8PORT,8POSN.RTANG

959764

$12.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.69
10+ $11.65
100+ $10.59
Connector RJ-45 Female 64 Position 2.54mm Solder Right Angle Thru-Hole 64 Terminal 8 Port Cat 4

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts64
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureQUIET LINE
Product TypeTELECOM AND DATACOM CONNECTOR
Body/Shell StyleJACK
Manufacturer Series557566
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Empty ShellNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Contact MaterialPHOSPHOR BRONZE
Shell MaterialPOLYESTER
UL Flammability Code94V-0
Contact Finish - MatingGOLD (50) OVER NICKEL
Contact Finish - TerminationTIN LEAD OVER NICKEL
CAGE Code0PJN9


Report a problem
Suggest a product