MOD/JK,ASSY,8 POS,R/A,KEY/SHLD

959991

$2.25 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.25
10+ $1.99
100+ $1.79
LED Bi-Color Green/Red 565nm/660nm 2-Pin


MOD/JK,ASSY,8 POS,R/A,KEY/SHLD


Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts8
Mounting StyleRIGHT ANGLE
Termination TypeSOLDER
Mounting TypeBOARD AND PANEL
Additional FeatureSTAGGERED CONFIGURATION
Product TypeTELECOM AND DATACOM CONNECTOR
Body/Shell StyleJACK
Manufacturer Series558310
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Empty ShellNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Shell MaterialPOLYESTER
UL Flammability Code94V-0
CAGE Code0PJN9


Report a problem
Suggest a product