Heat Sink Passive TO-3 Square Basket 5.4°C/W Black Anodized

2053341

$10.39 ea


  • Part no.: 2053341
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 568303B00000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $10.39
2500+ $9.55
5000+ $8.65
NOTE:
  • Order in multiples of 500

Heat Sink for use with TO-3 Packages


Features:
  • Square basket style heat sink
  • Finish: Black Anodize
  • Thermal Resistance 5.40
  • Size: 1.8"L x 1.8"W x 1.25"H (45.9mm L x 45.9mm W x 31.8mm H)


Report a problem
Suggest a product
Specification Value
TypePassive
Product Length45.97mm
Product Depth45.97mm
Product Height31.75mm
Fin StyleSquare Basket
FinishBlack Anodized
Thermal Resistance5.4°C/W
Device CooledTO-3
Product TypeHeat Sink
Family568303B00000


Report a problem
Suggest a product

Related products

$0.99 ea


$1.49 ea